Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQQC6-D48-S24-OS
PQQC6-D48-S24-OS
Extended
* Images are for reference only
PQQC6-D48-S24-OS
Attributes
Value
Manufacturer
CUI
MFR.Part #
PQQC6-D48-S24-OS
JLCPCB Part #
C6255591
Package
SIP,22x8.2mm
Description
-40℃~+85℃ 1 1.5kV 100uF 12.8mm 200mVp-p 22mm 24V 250mA 36V~75V 460kHz 6W 8.2mm 85% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode SIP,22x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSIP,22x8.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
TypeOpen type
Length22mm
Voltage - Supply36V~75V
Capacitive Load(Max)100uF
Frequency460kHz
Height12.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode
Width8.2mm
Output Voltage24V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PQQC6-D48-S24-OS
PQQC6-D48-S24-OS

* Images are for reference only

PQQC6-D48-S24-OS

Extended
Manufacturer

CUI

MFR.Part #
PQQC6-D48-S24-OS
JLCPCB Part #
C6255591
Package
SIP,22x8.2mm
Description
-40℃~+85℃ 1 1.5kV 100uF 12.8mm 200mVp-p 22mm 24V 250mA 36V~75V 460kHz 6W 8.2mm 85% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode SIP,22x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQQC6-D48-S24-OS

* Images are for reference only

PQQC6-D48-S24-OS
Extended
Manufacturer

CUI

MFR.Part #
PQQC6-D48-S24-OS
JLCPCB Part #
C6255591
Package
SIP,22x8.2mm
Description
-40℃~+85℃ 1 1.5kV 100uF 12.8mm 200mVp-p 22mm 24V 250mA 36V~75V 460kHz 6W 8.2mm 85% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode SIP,22x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQQC6-D48-S24-OS Specifications

PQQC6-D48-S24-OS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSIP,22x8.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
TypeOpen type
Length22mm
Voltage - Supply36V~75V
Capacitive Load(Max)100uF
Frequency460kHz
Height12.8mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Light load efficient mode
Width8.2mm
Output Voltage24V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQQC6-D48-S24-OS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQQC6-D48-S24-OS Documents

PQQC6-D48-S24-OS datasheets or manufacturer documentation.

Datasheet: PQQC6-D48-S24-OS Datasheet (PDF)

PQQC6-D48-S24-OS Schematic Symbol & PCB Footprint

The PQQC6-D48-S24-OS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.