
- Manufacturer
- MFR.Part #
- PQP3-D24-S12-M
- JLCPCB Part #
- C6255584
- Package
- SMD-5P,14x14mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 12V 14mm 14mm 18V~36V 250mA 300kHz 3W 83% 9mm Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SMD-5P,14x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 250mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 14mm | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 14mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
PQP3-D24-S12-M
Extended- Manufacturer
- MFR.Part #
- PQP3-D24-S12-M
- JLCPCB Part #
- C6255584
- Package
- SMD-5P,14x14mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 12V 14mm 14mm 18V~36V 250mA 300kHz 3W 83% 9mm Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PQP3-D24-S12-M
- JLCPCB Part #
- C6255584
- Package
- SMD-5P,14x14mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 12V 14mm 14mm 18V~36V 250mA 300kHz 3W 83% 9mm Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQP3-D24-S12-M Specifications
PQP3-D24-S12-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SMD-5P,14x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 250mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 14mm | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 9mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 14mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQP3-D24-S12-M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQP3-D24-S12-M Documents
PQP3-D24-S12-M datasheets or manufacturer documentation.
Datasheet: PQP3-D24-S12-M Datasheet (PDF)
PQP3-D24-S12-M Schematic Symbol & PCB Footprint
The PQP3-D24-S12-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.