PQME1-S12-S15-M-TR
Extended
* Images are for reference only
PQME1-S12-S15-M-TR
Attributes
Value
Manufacturer
MFR.Part #
PQME1-S12-S15-M-TR
JLCPCB Part #
C7328238
Package
SMD-5P,13.2x8.5mm
Description
-40℃~+85℃ 1 11.4V~12.6V 13.2mm 15V 270kHz 50mA 560uF 5mA 7.25mm 74% 75mVp-p 8.5mm ±3% SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSMD-5P,13.2x8.5mm
Output Current(Max)50mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency74%
Length13.2mm
Capacitive Load(Max)560uF
Voltage - Supply11.4V~12.6V
Switching Frequency270kHz
Height7.25mm
Width8.5mm
Output Voltage15V
Ripple Noise75mVp-p
Quiescent Supply Current5mA