
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 24V | |
| Length | 11.5mm | |
| Current Rating | 4A | |
| Connector Type | DC Power Jack | |
| Body Height | 4mm | |
| Outside Contact Diameter | 3.35mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 9.1mm | |
| Inside Contact Diameter | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-028-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 24V | |
| Length | 11.5mm | |
| Current Rating | 4A | |
| Connector Type | DC Power Jack | |
| Body Height | 4mm | |
| Outside Contact Diameter | 3.35mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 9.1mm | |
| Inside Contact Diameter | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-028-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJ-028-SMT-TR datasheets or manufacturer documentation.
Datasheet: PJ-028-SMT-TR Datasheet (PDF)
The PJ-028-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.