
- Manufacturer
- MFR.Part #
- PEME2-S12-S9-S
- JLCPCB Part #
- C6251280
- Package
- SIP,19.7x7.1mm
- Description
- 1 1.998W 10.8V~13.2V 222mA 3kV 82% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,19.7x7.1mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 82% | |
| Output Power | 1.998W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
PEME2-S12-S9-S
Extended- Manufacturer
- MFR.Part #
- PEME2-S12-S9-S
- JLCPCB Part #
- C6251280
- Package
- SIP,19.7x7.1mm
- Description
- 1 1.998W 10.8V~13.2V 222mA 3kV 82% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PEME2-S12-S9-S
- JLCPCB Part #
- C6251280
- Package
- SIP,19.7x7.1mm
- Description
- 1 1.998W 10.8V~13.2V 222mA 3kV 82% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEME2-S12-S9-S Specifications
PEME2-S12-S9-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,19.7x7.1mm | |
| Output Current(Max) | 222mA | |
| Conversion Efficiency | 82% | |
| Output Power | 1.998W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEME2-S12-S9-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PEME2-S12-S9-S Documents
PEME2-S12-S9-S datasheets or manufacturer documentation.
Datasheet: PEME2-S12-S9-S Datasheet (PDF)
PEME2-S12-S9-S Schematic Symbol & PCB Footprint
The PEME2-S12-S9-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.