PDME2-S5-D24-S
Extended
* Images are for reference only
PDME2-S5-D24-S
Attributes
Value
Manufacturer
MFR.Part #
PDME2-S5-D24-S
JLCPCB Part #
C6357278
Package
SIP,19.7x7.1mm
Description
-40℃~+105℃ 1.5kV 10.16mm 100uF 19.65mm 2 200mVp-p 220kHz 24V 2W 4.5V~5.5V 42mA 7.05mm 86% Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSIP,19.7x7.1mm
Operating Temperature-40℃~+105℃
Output Current(Max)42mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency86%
Length19.65mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF
Frequency220kHz
Height10.16mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width7.05mm
Output Voltage24V
Ripple Noise200mVp-p