

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | CRMICRO | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.3V@1mA | |
| Operating Temperature | -40℃~+125℃ | |
| Input Capacitance(Cies) | 6.92nF | |
| Td(off) | 270ns | |
| Switching Energy(Eoff) | 1.5mJ | |
| Pulsed Current- Forward(Ifm) | 150A | |
| Reverse Transfer Capacitance (Cres) | 0.11nF | |
| Turn-On Energy (Eon) | 11mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 2.3V@75A,15V | |
| Pd - Power Dissipation | 314W | |
| Td(on) | 190ns | |
| IGBT Type | FS (Field Stop) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRGMF75T120FSC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | CRMICRO | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.3V@1mA | |
| Operating Temperature | -40℃~+125℃ | |
| Input Capacitance(Cies) | 6.92nF | |
| Td(off) | 270ns | |
| Switching Energy(Eoff) | 1.5mJ | |
| Pulsed Current- Forward(Ifm) | 150A | |
| Reverse Transfer Capacitance (Cres) | 0.11nF | |
| Turn-On Energy (Eon) | 11mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 2.3V@75A,15V | |
| Pd - Power Dissipation | 314W | |
| Td(on) | 190ns | |
| IGBT Type | FS (Field Stop) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRGMF75T120FSC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CRGMF75T120FSC datasheets or manufacturer documentation.
Datasheet: CRGMF75T120FSC Datasheet (PDF)
The CRGMF75T120FSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.