


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | COSINE | |
| Package | SOP-8-EP | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 800mA | |
| Quiescent Current | 2.3mA | |
| Slew Rate | 40V/us | |
| Gain Bandwidth Product | 55MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
COS8416SRE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | COSINE | |
| Package | SOP-8-EP | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 800mA | |
| Quiescent Current | 2.3mA | |
| Slew Rate | 40V/us | |
| Gain Bandwidth Product | 55MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS8416SRE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The COS8416SRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.