Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. VUC UBM-A 10A 250V TR
VUC UBM-A 10A 250V TR - 1
VUC UBM-A 10A 250V TR - 2
VUC UBM-A 10A 250V TR - 3
VUC UBM-A 10A 250V TR - 4
Extended1/4
* Images are for reference only
VUC UBM-A 10A 250V TR
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
VUC UBM-A 10A 250V TR
JLCPCB Part #
C5175341
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 10A 189.18 21mm 280V 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t189.18
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating10A
Voltage Rating (DC)280V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. VUC UBM-A 10A 250V TR
VUC UBM-A 10A 250V TR

* Images are for reference only

VUC UBM-A 10A 250V TR

Extended
Manufacturer

CONQUER

MFR.Part #
VUC UBM-A 10A 250V TR
JLCPCB Part #
C5175341
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 10A 189.18 21mm 280V 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VUC UBM-A 10A 250V TR

* Images are for reference only

VUC UBM-A 10A 250V TR
Extended
Manufacturer

CONQUER

MFR.Part #
VUC UBM-A 10A 250V TR
JLCPCB Part #
C5175341
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 10A 189.18 21mm 280V 5.9mm Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VUC UBM-A 10A 250V TR Specifications

VUC UBM-A 10A 250V TR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t189.18
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating10A
Voltage Rating (DC)280V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VUC UBM-A 10A 250V TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VUC UBM-A 10A 250V TR Documents

VUC UBM-A 10A 250V TR datasheets or manufacturer documentation.

Datasheet: VUC UBM-A 10A 250V TR Datasheet (PDF)

VUC UBM-A 10A 250V TR Schematic Symbol & PCB Footprint

The VUC UBM-A 10A 250V TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.