Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. APA-A 30A 250V
APA-A 30A 250V - 1
Extended
* Images are for reference only
APA-A 30A 250V
Attributes
Value
Manufacturer
CONQUER
MFR.Part #
APA-A 30A 250V
JLCPCB Part #
C5175380
Package
Plugin,7x33mm
Description
-55℃~+125℃ 10kA@125VDC 250V 30A 33mm 4446.1 7mm Ceramic Tube Fuse 插件,7x33mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,7x33mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t4446.1
Length33mm
Interrupt Rating10kA@125VDC
Diameter (φD)7mm
Current Rating30A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. APA-A 30A 250V
APA-A 30A 250V

* Images are for reference only

APA-A 30A 250V

Extended
Manufacturer

CONQUER

MFR.Part #
APA-A 30A 250V
JLCPCB Part #
C5175380
Package
Plugin,7x33mm
Description
-55℃~+125℃ 10kA@125VDC 250V 30A 33mm 4446.1 7mm Ceramic Tube Fuse 插件,7x33mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APA-A 30A 250V

* Images are for reference only

APA-A 30A 250V
Extended
Manufacturer

CONQUER

MFR.Part #
APA-A 30A 250V
JLCPCB Part #
C5175380
Package
Plugin,7x33mm
Description
-55℃~+125℃ 10kA@125VDC 250V 30A 33mm 4446.1 7mm Ceramic Tube Fuse 插件,7x33mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APA-A 30A 250V Specifications

APA-A 30A 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,7x33mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t4446.1
Length33mm
Interrupt Rating10kA@125VDC
Diameter (φD)7mm
Current Rating30A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APA-A 30A 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APA-A 30A 250V Documents

APA-A 30A 250V datasheets or manufacturer documentation.

Datasheet: APA-A 30A 250V Datasheet (PDF)

APA-A 30A 250V Schematic Symbol & PCB Footprint

The APA-A 30A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.