Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AABG04A30M4R7
AABG04A30M4R7 - 1
AABG04A30M4R7 - 2
AABG04A30M4R7 - 3
AABG04A30M4R7 - 4
Extended1/4
* Images are for reference only
AABG04A30M4R7
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AABG04A30M4R7
JLCPCB Part #
C5119200
Package
SMD,4x4x3mm
Description
2.99A 4.7uH 58mΩ AEC-Q200 ±20% SMD,4x4x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4x4x3mm
Current - Saturation(Isat)2.99A
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)58mΩ
RatingsAEC-Q200
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AABG04A30M4R7
AABG04A30M4R7

* Images are for reference only

AABG04A30M4R7

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AABG04A30M4R7
JLCPCB Part #
C5119200
Package
SMD,4x4x3mm
Description
2.99A 4.7uH 58mΩ AEC-Q200 ±20% SMD,4x4x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AABG04A30M4R7

* Images are for reference only

AABG04A30M4R7
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AABG04A30M4R7
JLCPCB Part #
C5119200
Package
SMD,4x4x3mm
Description
2.99A 4.7uH 58mΩ AEC-Q200 ±20% SMD,4x4x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AABG04A30M4R7 Specifications

AABG04A30M4R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4x4x3mm
Current - Saturation(Isat)2.99A
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)58mΩ
RatingsAEC-Q200
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AABG04A30M4R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AABG04A30M4R7 Documents

AABG04A30M4R7 datasheets or manufacturer documentation.

AABG04A30M4R7 Schematic Symbol & PCB Footprint

The AABG04A30M4R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.