Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 220-1-06-003
220-1-06-003
Extended
* Images are for reference only
220-1-06-003
Attributes
Value
Manufacturer
CNC Tech
MFR.Part #
220-1-06-003
JLCPCB Part #
C17665318
Package
Plugin
Description
-40℃~+105℃ 15.24mm 2 2.54mm 2x3P 3A 3mm 4.15mm 60V 6P Black Brass Gold Round Pin Through Hole Plugin Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCNC Tech
PackagePlugin
Operating Temperature-40℃~+105℃
Voltage Rating (Max)60V
Number of Rows2
Insulation Height3mm
ColorBlack
Current Rating3A
Row Spacing15.24mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x3P
Length of Mating Pin4.15mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 220-1-06-003
220-1-06-003

* Images are for reference only

220-1-06-003

Extended
Manufacturer

CNC Tech

MFR.Part #
220-1-06-003
JLCPCB Part #
C17665318
Package
Plugin
Description
-40℃~+105℃ 15.24mm 2 2.54mm 2x3P 3A 3mm 4.15mm 60V 6P Black Brass Gold Round Pin Through Hole Plugin Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

220-1-06-003

* Images are for reference only

220-1-06-003
Extended
Manufacturer

CNC Tech

MFR.Part #
220-1-06-003
JLCPCB Part #
C17665318
Package
Plugin
Description
-40℃~+105℃ 15.24mm 2 2.54mm 2x3P 3A 3mm 4.15mm 60V 6P Black Brass Gold Round Pin Through Hole Plugin Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

220-1-06-003 Specifications

220-1-06-003 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCNC Tech
PackagePlugin
Operating Temperature-40℃~+105℃
Voltage Rating (Max)60V
Number of Rows2
Insulation Height3mm
ColorBlack
Current Rating3A
Row Spacing15.24mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialBrass
Pin Structure2x3P
Length of Mating Pin4.15mm
Circluar Pins/Square PinsRound Pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 220-1-06-003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

220-1-06-003 Documents

220-1-06-003 datasheets or manufacturer documentation.

Datasheet: 220-1-06-003 Datasheet (PDF)

220-1-06-003 Schematic Symbol & PCB Footprint

The 220-1-06-003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.