Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS526 SK08 SMTR2 LFS
PTS526 SK08 SMTR2 LFS - 1
PTS526 SK08 SMTR2 LFS - 2
PTS526 SK08 SMTR2 LFS - 3
PTS526 SK08 SMTR2 LFS - 4
Extended1/4
* Images are for reference only
PTS526 SK08 SMTR2 LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS526 SK08 SMTR2 LFS
JLCPCB Part #
C2800848
Package
SMD
Description
-20℃~+70℃ 12V 2.6N 50mA Gull Wing IP40 SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Operating Force2.6N
IP RatingIP40
Termination StyleGull Wing
Voltage Rating12V
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS526 SK08 SMTR2 LFS
PTS526 SK08 SMTR2 LFS

* Images are for reference only

PTS526 SK08 SMTR2 LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS526 SK08 SMTR2 LFS
JLCPCB Part #
C2800848
Package
SMD
Description
-20℃~+70℃ 12V 2.6N 50mA Gull Wing IP40 SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS526 SK08 SMTR2 LFS

* Images are for reference only

PTS526 SK08 SMTR2 LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS526 SK08 SMTR2 LFS
JLCPCB Part #
C2800848
Package
SMD
Description
-20℃~+70℃ 12V 2.6N 50mA Gull Wing IP40 SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS526 SK08 SMTR2 LFS Specifications

PTS526 SK08 SMTR2 LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Operating Force2.6N
IP RatingIP40
Termination StyleGull Wing
Voltage Rating12V
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS526 SK08 SMTR2 LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS526 SK08 SMTR2 LFS Documents

PTS526 SK08 SMTR2 LFS datasheets or manufacturer documentation.

Datasheet: PTS526 SK08 SMTR2 LFS Datasheet (PDF)

PTS526 SK08 SMTR2 LFS Schematic Symbol & PCB Footprint

The PTS526 SK08 SMTR2 LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.