Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS125SM43PSMTR-2LFS
PTS125SM43PSMTR-2LFS - 1
PTS125SM43PSMTR-2LFS - 2
PTS125SM43PSMTR-2LFS - 3
PTS125SM43PSMTR-2LFS - 4
Extended1/4
* Images are for reference only
PTS125SM43PSMTR-2LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS125SM43PSMTR-2LFS
JLCPCB Part #
C2835218
Package
SMD
Description
-20℃~+70℃ 1.8N 12V 12mm 12mm 50mA Gull Wing No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-20℃~+70℃
Operating Force1.8N
Contact Current50mA
Length12mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS125SM43PSMTR-2LFS
PTS125SM43PSMTR-2LFS

* Images are for reference only

PTS125SM43PSMTR-2LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS125SM43PSMTR-2LFS
JLCPCB Part #
C2835218
Package
SMD
Description
-20℃~+70℃ 1.8N 12V 12mm 12mm 50mA Gull Wing No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS125SM43PSMTR-2LFS

* Images are for reference only

PTS125SM43PSMTR-2LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS125SM43PSMTR-2LFS
JLCPCB Part #
C2835218
Package
SMD
Description
-20℃~+70℃ 1.8N 12V 12mm 12mm 50mA Gull Wing No Round Button SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS125SM43PSMTR-2LFS Specifications

PTS125SM43PSMTR-2LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-20℃~+70℃
Operating Force1.8N
Contact Current50mA
Length12mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS125SM43PSMTR-2LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS125SM43PSMTR-2LFS Documents

PTS125SM43PSMTR-2LFS datasheets or manufacturer documentation.

Datasheet: PTS125SM43PSMTR-2LFS Datasheet (PDF)

PTS125SM43PSMTR-2LFS Schematic Symbol & PCB Footprint

The PTS125SM43PSMTR-2LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.