KSL0M531 LFTR
Extended
* Images are for reference only
KSL0M531 LFTR
Attributes
Value
Manufacturer
MFR.Part #
KSL0M531 LFTR
JLCPCB Part #
C2804706
Package
Plugin
Description
-40℃~+125℃ 10mA 32V 5N IP60 PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+125℃
Contact Current10mA
Operating Force5N
IP RatingIP60
Termination StylePC Pin
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeThrough Hole