
- Manufacturer
- MFR.Part #
- K5V 1 GN 4 3 T
- JLCPCB Part #
- C2798471
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 32V 4N IP40 PC Pin SPDT Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| Operating Force | 4N | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Voltage Rating | 32V | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
K5V 1 GN 4 3 T
Extended- Manufacturer
- MFR.Part #
- K5V 1 GN 4 3 T
- JLCPCB Part #
- C2798471
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 32V 4N IP40 PC Pin SPDT Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K5V 1 GN 4 3 T
- JLCPCB Part #
- C2798471
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 32V 4N IP40 PC Pin SPDT Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K5V 1 GN 4 3 T Specifications
K5V 1 GN 4 3 T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| Operating Force | 4N | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Voltage Rating | 32V | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K5V 1 GN 4 3 T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K5V 1 GN 4 3 T Documents
K5V 1 GN 4 3 T datasheets or manufacturer documentation.
Datasheet: K5V 1 GN 4 3 T Datasheet (PDF)
K5V 1 GN 4 3 T Schematic Symbol & PCB Footprint
The K5V 1 GN 4 3 T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.