



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| Operating Force | 1.8N | |
| Length | 6.7mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Life | 100,000 Cycles | |
| Circuit | SPST-NO | |
| Switch Height | 7.2mm | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILS TA180 50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 100mA | |
| Operating Force | 1.8N | |
| Length | 6.7mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Life | 100,000 Cycles | |
| Circuit | SPST-NO | |
| Switch Height | 7.2mm | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILS TA180 50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ILS TA180 50 datasheets or manufacturer documentation.
Datasheet: ILS TA180 50 Datasheet (PDF)
The ILS TA180 50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.