Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. AYZ0202AGRLC
AYZ0202AGRLC - 1
AYZ0202AGRLC - 2
AYZ0202AGRLC - 3
AYZ0202AGRLC - 4
Extended1/4
* Images are for reference only
AYZ0202AGRLC
Attributes
Value
Manufacturer
C&K
MFR.Part #
AYZ0202AGRLC
JLCPCB Part #
C221564
Package
SMD
Description
-10℃~+60℃ 12V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-10℃~+60℃
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. AYZ0202AGRLC
AYZ0202AGRLC

* Images are for reference only

AYZ0202AGRLC

Extended
Manufacturer

C&K

MFR.Part #
AYZ0202AGRLC
JLCPCB Part #
C221564
Package
SMD
Description
-10℃~+60℃ 12V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AYZ0202AGRLC

* Images are for reference only

AYZ0202AGRLC
Extended
Manufacturer

C&K

MFR.Part #
AYZ0202AGRLC
JLCPCB Part #
C221564
Package
SMD
Description
-10℃~+60℃ 12V DPDT PC Pin Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AYZ0202AGRLC Specifications

AYZ0202AGRLC technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackageSMD
Operating Temperature-10℃~+60℃
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Columnar
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AYZ0202AGRLC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AYZ0202AGRLC Documents

AYZ0202AGRLC datasheets or manufacturer documentation.

Datasheet: AYZ0202AGRLC Datasheet (PDF)

AYZ0202AGRLC Schematic Symbol & PCB Footprint

The AYZ0202AGRLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.