VM3SAQF1802L00
Extended
* Images are for reference only
VM3SAQF1802L00
Attributes
Value
MFR.Part #
VM3SAQF1802L00
JLCPCB Part #
C3822028
Package
-
Description
-40℃~+120℃ 1,000,000 cycles 10A 125V 36V 6A Round Plunger SPST-NO - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerCIT Relay and Switch
Package-
Operating Temperature-40℃~+120℃
Current Rating (AC)10A
Current Rating (DC)6A
Life1,000,000 cycles
Actuator StyleRound Plunger
CircuitSPST-NO
Voltage Rating (DC)36V
Voltage Rating (AC)125V