
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 480Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 7ms | |
| Contact Rating | 30A@14VDC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A11ASP24VDC1.5D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 480Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 1.5W | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 7ms | |
| Contact Rating | 30A@14VDC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A11ASP24VDC1.5D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A11ASP24VDC1.5D datasheets or manufacturer documentation.
Datasheet: A11ASP24VDC1.5D Datasheet (PDF)
The A11ASP24VDC1.5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.