
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CITIZEN | |
| Package | - | |
| Power(Watts) | 523.4W | |
| Operating Temperature | -40℃~+100℃ | |
| Lumens | 29518lm | |
| Shape Type | 方形 | |
| Color Temperature | 4000K | |
| Size | L 38mm x W 38mm | |
| Illumination Color | Natural White | |
| Height | 1.4mm | |
| Current - Supply | 1.62A | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 101.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLU05Q-3618E1-403L7X4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CITIZEN | |
| Package | - | |
| Power(Watts) | 523.4W | |
| Operating Temperature | -40℃~+100℃ | |
| Lumens | 29518lm | |
| Shape Type | 方形 | |
| Color Temperature | 4000K | |
| Size | L 38mm x W 38mm | |
| Illumination Color | Natural White | |
| Height | 1.4mm | |
| Current - Supply | 1.62A | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 101.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLU05Q-3618E1-403L7X4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLU05Q-3618E1-403L7X4 datasheets or manufacturer documentation.
Datasheet: CLU05Q-3618E1-403L7X4 Datasheet (PDF)
The CLU05Q-3618E1-403L7X4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.