Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN1V 50 PB20
AN1V 50 PB20 - 1
AN1V 50 PB20 - 2
AN1V 50 PB20 - 3
Extended1/3
* Images are for reference only
AN1V 50 PB20
Attributes
Value
Manufacturer
CHIPSENSE
MFR.Part #
AN1V 50 PB20
JLCPCB Part #
C30584738
Package
SIP,17x10mm
Description
-40℃~+150℃ 0.1mΩ 2.5us 250kHz 4.8kVrms 40mV/A 5V 8mA Bidirectional detection Support ±50A SIP,17x10mm Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackageSIP,17x10mm
Current Range±50A
Operating Temperature-40℃~+150℃
Sensitivity40mV/A
Standby Current8mA
Voltage - Supply5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)4.8kVrms
Band Width250kHz
FeaturesBidirectional detection
Current Terminal Resistance0.1mΩ
Response Time (tr)2.5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. AN1V 50 PB20
AN1V 50 PB20

* Images are for reference only

AN1V 50 PB20

Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN1V 50 PB20
JLCPCB Part #
C30584738
Package
SIP,17x10mm
Description
-40℃~+150℃ 0.1mΩ 2.5us 250kHz 4.8kVrms 40mV/A 5V 8mA Bidirectional detection Support ±50A SIP,17x10mm Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN1V 50 PB20

* Images are for reference only

AN1V 50 PB20
Extended
Manufacturer

CHIPSENSE

MFR.Part #
AN1V 50 PB20
JLCPCB Part #
C30584738
Package
SIP,17x10mm
Description
-40℃~+150℃ 0.1mΩ 2.5us 250kHz 4.8kVrms 40mV/A 5V 8mA Bidirectional detection Support ±50A SIP,17x10mm Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN1V 50 PB20 Specifications

AN1V 50 PB20 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCHIPSENSE
PackageSIP,17x10mm
Current Range±50A
Operating Temperature-40℃~+150℃
Sensitivity40mV/A
Standby Current8mA
Voltage - Supply5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)4.8kVrms
Band Width250kHz
FeaturesBidirectional detection
Current Terminal Resistance0.1mΩ
Response Time (tr)2.5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN1V 50 PB20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AN1V 50 PB20 Documents

AN1V 50 PB20 datasheets or manufacturer documentation.

Datasheet: AN1V 50 PB20 Datasheet (PDF)

AN1V 50 PB20 Schematic Symbol & PCB Footprint

The AN1V 50 PB20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.