


- Manufacturer
- MFR.Part #
- F4G08U-A1T5-AR
- JLCPCB Part #
- C55538983
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CHIN-BAN | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | Without buckle | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 8P |

* Images are for reference only
F4G08U-A1T5-AR
Extended- Manufacturer
- MFR.Part #
- F4G08U-A1T5-AR
- JLCPCB Part #
- C55538983
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- F4G08U-A1T5-AR
- JLCPCB Part #
- C55538983
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F4G08U-A1T5-AR Specifications
F4G08U-A1T5-AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CHIN-BAN | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | Without buckle | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Number of Contacts | 8P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F4G08U-A1T5-AR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F4G08U-A1T5-AR Schematic Symbol & PCB Footprint
The F4G08U-A1T5-AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.