
- Manufacturer
- MFR.Part #
- NQB1-18/B0 0.63A 380V
- JLCPCB Part #
- C55650405
- Package
- -
- Description
- - Motor starter
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Motor starter | |
| Manufacturer | CHINT | |
| Package | - |

* Images are for reference only
NQB1-18/B0 0.63A 380V
Extended- Manufacturer
- MFR.Part #
- NQB1-18/B0 0.63A 380V
- JLCPCB Part #
- C55650405
- Package
- -
- Description
- - Motor starter
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NQB1-18/B0 0.63A 380V
- JLCPCB Part #
- C55650405
- Package
- -
- Description
- - Motor starter
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NQB1-18/B0 0.63A 380V Specifications
NQB1-18/B0 0.63A 380V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Motor starter | |
| Manufacturer | CHINT | |
| Package | - |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NQB1-18/B0 0.63A 380V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NQB1-18/B0 0.63A 380V Schematic Symbol & PCB Footprint
The NQB1-18/B0 0.63A 380V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.