Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DESD3Z24
DESD3Z24 - 1
DESD3Z24 - 2
DESD3Z24 - 3
Extended1/3
* Images are for reference only
DESD3Z24
Attributes
Value
Manufacturer
CBI
MFR.Part #
DESD3Z24
JLCPCB Part #
C52191458
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 300W@8/20us 32V 40pF 53V 9A@8/20us Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-323
Operating Temperature-55℃~+150℃
Junction Capacitance40pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage53V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)9A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DESD3Z24
DESD3Z24

* Images are for reference only

DESD3Z24

Extended
Manufacturer

CBI

MFR.Part #
DESD3Z24
JLCPCB Part #
C52191458
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 300W@8/20us 32V 40pF 53V 9A@8/20us Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DESD3Z24

* Images are for reference only

DESD3Z24
Extended
Manufacturer

CBI

MFR.Part #
DESD3Z24
JLCPCB Part #
C52191458
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 300W@8/20us 32V 40pF 53V 9A@8/20us Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DESD3Z24 Specifications

DESD3Z24 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerCBI
PackageSOD-323
Operating Temperature-55℃~+150℃
Junction Capacitance40pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage53V
PolarityBidirectional
Voltage - Breakdown32V
Peak Pulse Current (Ipp)9A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DESD3Z24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DESD3Z24 Schematic Symbol & PCB Footprint

The DESD3Z24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.