



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 526nm~529nm、619nm~623nm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 14000K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mmx1.15mm square lamp head | |
| Luminous Intensity | 60mcd、300mcd、350mcd | |
| Power(Watts) | 60mW、90mW | |
| Illumination Color | Red, Emerald Green, White | |
| Diode Configuration | Common Anode | |
| Voltage - Forward(Vf) | 2.1V、2.6V、2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F.1615.00037/P4-1615R2W4G4YA1-06T-001-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD-4P,1.6x1.5mm | |
| Wavelength - Dominant | 526nm~529nm、619nm~623nm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 14000K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 5mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.5mmx1.15mm square lamp head | |
| Luminous Intensity | 60mcd、300mcd、350mcd | |
| Power(Watts) | 60mW、90mW | |
| Illumination Color | Red, Emerald Green, White | |
| Diode Configuration | Common Anode | |
| Voltage - Forward(Vf) | 2.1V、2.6V、2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F.1615.00037/P4-1615R2W4G4YA1-06T-001-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F.1615.00037/P4-1615R2W4G4YA1-06T-001-24 datasheets or manufacturer documentation.
Datasheet: F.1615.00037/P4-1615R2W4G4YA1-06T-001-24 Datasheet (PDF)
The F.1615.00037/P4-1615R2W4G4YA1-06T-001-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.