MQF326D25-12.80028-1.0/-40+85
Extended
* Images are for reference only
MQF326D25-12.80028-1.0/-40+85
Attributes
Value
Manufacturer
MFR.Part #
MQF326D25-12.80028-1.0/-40+85
JLCPCB Part #
C7304761
Package
SMD3225-6P
Description
-40℃~+85℃ 12.80028MHz 2.5V 22mA LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±1ppm
Frequency12.80028MHz
Current - Supply22mA