
- Manufacturer
- MFR.Part #
- REC3.5-1209SRW/R10/A/CTRL/X1
- JLCPCB Part #
- C6966876
- Package
- DIP,32x20.3mm
- Description
- 1 10kV 3.5W 388mA 81% 9V 9V~18V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 388mA | |
| Conversion Efficiency | 81% | |
| Output Power | 3.5W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |

* Images are for reference only
REC3.5-1209SRW/R10/A/CTRL/X1
Extended- Manufacturer
- MFR.Part #
- REC3.5-1209SRW/R10/A/CTRL/X1
- JLCPCB Part #
- C6966876
- Package
- DIP,32x20.3mm
- Description
- 1 10kV 3.5W 388mA 81% 9V 9V~18V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- REC3.5-1209SRW/R10/A/CTRL/X1
- JLCPCB Part #
- C6966876
- Package
- DIP,32x20.3mm
- Description
- 1 10kV 3.5W 388mA 81% 9V 9V~18V DIP,32x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3.5-1209SRW/R10/A/CTRL/X1 Specifications
REC3.5-1209SRW/R10/A/CTRL/X1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 388mA | |
| Conversion Efficiency | 81% | |
| Output Power | 3.5W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 10kV | |
| Features | Short Circuit Protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 9V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3.5-1209SRW/R10/A/CTRL/X1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3.5-1209SRW/R10/A/CTRL/X1 Documents
REC3.5-1209SRW/R10/A/CTRL/X1 datasheets or manufacturer documentation.
Datasheet: REC3.5-1209SRW/R10/A/CTRL/X1 Datasheet (PDF)
REC3.5-1209SRW/R10/A/CTRL/X1 Schematic Symbol & PCB Footprint
The REC3.5-1209SRW/R10/A/CTRL/X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.