EG-2121CA 156.2578125M-PGPALX
Extended
* Images are for reference only
EG-2121CA 156.2578125M-PGPALX
Attributes
Value
Manufacturer
MFR.Part #
EG-2121CA 156.2578125M-PGPALX
JLCPCB Part #
C6190039
Package
SMD7050-6P
Description
0℃~+70℃ 156.2578125MHz 2.5V LVPECL ±50ppm SMD7050-6P SAW Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Oscillators
ManufacturerSeiko Epson
PackageSMD7050-6P
Operating Temperature0℃~+70℃
Voltage - Supply2.5V
Output TypeLVPECL
Frequency Stability±50ppm
Frequency156.2578125MHz