


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3737-3P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 30nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 700mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.7mm round LED | |
| Lens Color | Water Clear | |
| Peak Wavelength | 743nm | |
| Voltage - Forward(Vf) | 1.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GF PUSRA3.25-T2T4-1-1-700-R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD3737-3P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 30nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 700mA | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.7mm round LED | |
| Lens Color | Water Clear | |
| Peak Wavelength | 743nm | |
| Voltage - Forward(Vf) | 1.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GF PUSRA3.25-T2T4-1-1-700-R33. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GF PUSRA3.25-T2T4-1-1-700-R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.