Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
Extended
* Images are for reference only
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
Attributes
Value
Manufacturer
ADAM TECH
MFR.Part #
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
JLCPCB Part #
C5197488
Package
SMD
Description
SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerADAM TECH
PackageSMD
Operating Temperature-25℃~+85℃
Number of Ports1
Length6.5mm
Current Rating-Power2A
Connector TypeType-B
Supplementary FeaturesWith Locating Pins
Number of Contacts5P
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

* Images are for reference only

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

Extended
Manufacturer

ADAM TECH

MFR.Part #
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
JLCPCB Part #
C5197488
Package
SMD
Description
SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R

* Images are for reference only

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
Extended
Manufacturer

ADAM TECH

MFR.Part #
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R
JLCPCB Part #
C5197488
Package
SMD
Description
SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R Specifications

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerADAM TECH
PackageSMD
Operating Temperature-25℃~+85℃
Number of Ports1
Length6.5mm
Current Rating-Power2A
Connector TypeType-B
Supplementary FeaturesWith Locating Pins
Number of Contacts5P
GenderFemale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R Schematic Symbol & PCB Footprint

The MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.