


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | LED-SMD_3X3 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 640nm | |
| Half wave width | 25nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 1.4A | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.87mm round LED | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.99V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GH CSSRM5.24-V8A2-1-1-700-R33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | LED-SMD_3X3 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 640nm | |
| Half wave width | 25nm | |
| ESD Withstand Voltage | 8kV | |
| Test Current | 1.4A | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.87mm round LED | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm | |
| Voltage - Forward(Vf) | 1.99V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH CSSRM5.24-V8A2-1-1-700-R33. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GH CSSRM5.24-V8A2-1-1-700-R33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.