
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.5x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Lumens | 13lm~24lm | |
| ESD Withstand Voltage | 4kV | |
| Test Current | 30mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 1.5mm方形灯头 | |
| Emitting Material | InGaN | |
| Peak Wavelength | 446nm~458nm | |
| Voltage - Forward(Vf) | 5.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KW SITRA1.HD-FRGS-DG25DS49-HN-N4S4-030-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.5x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Lumens | 13lm~24lm | |
| ESD Withstand Voltage | 4kV | |
| Test Current | 30mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 1.5mm方形灯头 | |
| Emitting Material | InGaN | |
| Peak Wavelength | 446nm~458nm | |
| Voltage - Forward(Vf) | 5.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KW SITRA1.HD-FRGS-DG25DS49-HN-N4S4-030-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KW SITRA1.HD-FRGS-DG25DS49-HN-N4S4-030-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.