Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSD-1950.000-2140.000-1814-TR-NS2
RSD-1950.000-2140.000-1814-TR-NS2
Extended
* Images are for reference only
RSD-1950.000-2140.000-1814-TR-NS2
Attributes
Value
Manufacturer
Raltron
MFR.Part #
RSD-1950.000-2140.000-1814-TR-NS2
JLCPCB Part #
C3271601
Package
SMD
Description
-30℃~+85℃ 1.92GHz~1.98GHz 2.11GHz~2.17GHz 2.5dB 2dB 44dB 45dB SMD Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerRaltron
PackageSMD
High band insertion loss (Max)2.5dB
High band range2.11GHz~2.17GHz
Operating Temperature-30℃~+85℃
Low band range1.92GHz~1.98GHz
High Band Attenuation (Min)45dB
Low Band Attenuation (Min)44dB
Low band VSWR (Max)2
Low band insertion loss (Max)2dB
Hig band VSWR (Max)2.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSD-1950.000-2140.000-1814-TR-NS2
RSD-1950.000-2140.000-1814-TR-NS2

* Images are for reference only

RSD-1950.000-2140.000-1814-TR-NS2

Extended
Manufacturer

Raltron

MFR.Part #
RSD-1950.000-2140.000-1814-TR-NS2
JLCPCB Part #
C3271601
Package
SMD
Description
-30℃~+85℃ 1.92GHz~1.98GHz 2.11GHz~2.17GHz 2.5dB 2dB 44dB 45dB SMD Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSD-1950.000-2140.000-1814-TR-NS2

* Images are for reference only

RSD-1950.000-2140.000-1814-TR-NS2
Extended
Manufacturer

Raltron

MFR.Part #
RSD-1950.000-2140.000-1814-TR-NS2
JLCPCB Part #
C3271601
Package
SMD
Description
-30℃~+85℃ 1.92GHz~1.98GHz 2.11GHz~2.17GHz 2.5dB 2dB 44dB 45dB SMD Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSD-1950.000-2140.000-1814-TR-NS2 Specifications

RSD-1950.000-2140.000-1814-TR-NS2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerRaltron
PackageSMD
High band insertion loss (Max)2.5dB
High band range2.11GHz~2.17GHz
Operating Temperature-30℃~+85℃
Low band range1.92GHz~1.98GHz
High Band Attenuation (Min)45dB
Low Band Attenuation (Min)44dB
Low band VSWR (Max)2
Low band insertion loss (Max)2dB
Hig band VSWR (Max)2.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSD-1950.000-2140.000-1814-TR-NS2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSD-1950.000-2140.000-1814-TR-NS2 Documents

RSD-1950.000-2140.000-1814-TR-NS2 datasheets or manufacturer documentation.

Datasheet: RSD-1950.000-2140.000-1814-TR-NS2 Datasheet (PDF)

RSD-1950.000-2140.000-1814-TR-NS2 Schematic Symbol & PCB Footprint

The RSD-1950.000-2140.000-1814-TR-NS2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.