
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 14.8cd | |
| Lumens | 42.4lm~59.4lm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 14.8cd | |
| Lumens | 42.4lm~59.4lm | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S datasheets or manufacturer documentation.
The KR DMLQ31.FR-Z8HF5-AF-8E8F-350-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.