
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 330mcd~820mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KB DELPS2.DI-THVG-2J8L-Z555-10-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 10mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 330mcd~820mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | White Lens | |
| Voltage - Forward(Vf) | 2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KB DELPS2.DI-THVG-2J8L-Z555-10-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KB DELPS2.DI-THVG-2J8L-Z555-10-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.