
- Manufacturer
- MFR.Part #
- JE2835AWT-00-0000-000A0ZF627E
- JLCPCB Part #
- C17249653
- Package
- SMD2835
- Description
- 150mA 2700K 3V SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835 | |
| Color Temperature | 2700K | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
JE2835AWT-00-0000-000A0ZF627E
Extended- Manufacturer
- MFR.Part #
- JE2835AWT-00-0000-000A0ZF627E
- JLCPCB Part #
- C17249653
- Package
- SMD2835
- Description
- 150mA 2700K 3V SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JE2835AWT-00-0000-000A0ZF627E
- JLCPCB Part #
- C17249653
- Package
- SMD2835
- Description
- 150mA 2700K 3V SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JE2835AWT-00-0000-000A0ZF627E Specifications
JE2835AWT-00-0000-000A0ZF627E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835 | |
| Color Temperature | 2700K | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JE2835AWT-00-0000-000A0ZF627E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JE2835AWT-00-0000-000A0ZF627E Schematic Symbol & PCB Footprint
The JE2835AWT-00-0000-000A0ZF627E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.