
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 50mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Power(Watts) | 180mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 592nm | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSMA-A401-U20M1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 50mA | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Power(Watts) | 180mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 592nm | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSMA-A401-U20M1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSMA-A401-U20M1 datasheets or manufacturer documentation.
Datasheet: HSMA-A401-U20M1 Datasheet (PDF)
The HSMA-A401-U20M1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.