
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,5.4x4mm | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 30°、70° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.9cd~5.04cd | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 594nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP-AL71-13LDD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin,5.4x4mm | |
| Wavelength - Dominant | 590nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 30°、70° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.9cd~5.04cd | |
| Illumination Color | Amber | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 594nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP-AL71-13LDD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMP-AL71-13LDD datasheets or manufacturer documentation.
Datasheet: HLMP-AL71-13LDD Datasheet (PDF)
The HLMP-AL71-13LDD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.