Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. HCPL-2502-000E
HCPL-2502-000E - 1
HCPL-2502-000E - 2
HCPL-2502-000E - 3
Extended1/3
* Images are for reference only
HCPL-2502-000E
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-2502-000E
JLCPCB Part #
C17630187
Package
DIP-8
Description
-55℃~+100℃ 1 1.5V 15% 15V 16mA 25% 3.75kV 5V 8mA DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom Limited
PackageDIP-8
Load Voltage15V
Operating Temperature-55℃~+100℃
Input typeDC
Forward Current(If)16mA
Current Transfer Ratio (CTR) Minimum15%
Output TypePhototransistor
Output Current8mA
Isolation Voltage(Vrms)3.75kV
Reverse Voltage5V
FeaturesOpen-collector output
Current Transfer Ratio (CTR) Maximum/Saturation Value25%
Voltage - Forward(Vf)1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. HCPL-2502-000E
HCPL-2502-000E

* Images are for reference only

HCPL-2502-000E

Extended
Manufacturer

Broadcom Limited

MFR.Part #
HCPL-2502-000E
JLCPCB Part #
C17630187
Package
DIP-8
Description
-55℃~+100℃ 1 1.5V 15% 15V 16mA 25% 3.75kV 5V 8mA DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL-2502-000E

* Images are for reference only

HCPL-2502-000E
Extended
Manufacturer

Broadcom Limited

MFR.Part #
HCPL-2502-000E
JLCPCB Part #
C17630187
Package
DIP-8
Description
-55℃~+100℃ 1 1.5V 15% 15V 16mA 25% 3.75kV 5V 8mA DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL-2502-000E Specifications

HCPL-2502-000E technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom Limited
PackageDIP-8
Load Voltage15V
Operating Temperature-55℃~+100℃
Input typeDC
Forward Current(If)16mA
Current Transfer Ratio (CTR) Minimum15%
Output TypePhototransistor
Output Current8mA
Isolation Voltage(Vrms)3.75kV
Reverse Voltage5V
FeaturesOpen-collector output
Current Transfer Ratio (CTR) Maximum/Saturation Value25%
Voltage - Forward(Vf)1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-2502-000E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCPL-2502-000E Schematic Symbol & PCB Footprint

The HCPL-2502-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.