
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Power(Watts) | 32.4W | |
| Lumens | 3300lm | |
| Shape Type | 矩形 | |
| Color Temperature | 3000K | |
| Size | L 24mm x W 20mm | |
| Viewing Angle | 110° | |
| Illumination Color | Warm White | |
| Height | 1.56mm | |
| CRI Color Rendering Index | 95 | |
| Current - Supply | 1.05A | |
| Voltage - Forward(Vf) | 34.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXRV-DR-1830H-3000-A-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Power(Watts) | 32.4W | |
| Lumens | 3300lm | |
| Shape Type | 矩形 | |
| Color Temperature | 3000K | |
| Size | L 24mm x W 20mm | |
| Viewing Angle | 110° | |
| Illumination Color | Warm White | |
| Height | 1.56mm | |
| CRI Color Rendering Index | 95 | |
| Current - Supply | 1.05A | |
| Voltage - Forward(Vf) | 34.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXRV-DR-1830H-3000-A-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXRV-DR-1830H-3000-A-13 datasheets or manufacturer documentation.
Datasheet: BXRV-DR-1830H-3000-A-13 Datasheet (PDF)
The BXRV-DR-1830H-3000-A-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.