
- Manufacturer
- MFR.Part #
- BXEB-L0280F-40G1000-S-C3
- JLCPCB Part #
- C22185839
- Package
- -
- Description
- 1032lm 120° 154mA 38.5V 4000K 6.1mm 6W 90 L 280mm x W 20mm Natural White 线性灯条 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Power(Watts) | 6W | |
| Lumens | 1032lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 4000K | |
| Size | L 280mm x W 20mm | |
| Viewing Angle | 120° | |
| Illumination Color | Natural White | |
| Height | 6.1mm | |
| Current - Supply | 154mA | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 38.5V |

* Images are for reference only
BXEB-L0280F-40G1000-S-C3
Extended- Manufacturer
- MFR.Part #
- BXEB-L0280F-40G1000-S-C3
- JLCPCB Part #
- C22185839
- Package
- -
- Description
- 1032lm 120° 154mA 38.5V 4000K 6.1mm 6W 90 L 280mm x W 20mm Natural White 线性灯条 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BXEB-L0280F-40G1000-S-C3
- JLCPCB Part #
- C22185839
- Package
- -
- Description
- 1032lm 120° 154mA 38.5V 4000K 6.1mm 6W 90 L 280mm x W 20mm Natural White 线性灯条 - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXEB-L0280F-40G1000-S-C3 Specifications
BXEB-L0280F-40G1000-S-C3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Power(Watts) | 6W | |
| Lumens | 1032lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 4000K | |
| Size | L 280mm x W 20mm | |
| Viewing Angle | 120° | |
| Illumination Color | Natural White | |
| Height | 6.1mm | |
| Current - Supply | 154mA | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 38.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXEB-L0280F-40G1000-S-C3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXEB-L0280F-40G1000-S-C3 Schematic Symbol & PCB Footprint
The BXEB-L0280F-40G1000-S-C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.