
- Manufacturer
- MFR.Part #
- SRBC-10A2A0G
- JLCPCB Part #
- C5759953
- Package
- SMD-7P,33x13.5mm
- Description
- -40℃~+85℃ 1 10A 13.46mm 300kHz 33.02mm 5000uF 50mA 50mVp-p 750mV~5V 8.3V~14V 8mm 95% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation ±2% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-7P,33x13.5mm | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Type | Open type | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.3V~14V | |
| Height | 8mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 13.46mm | |
| Output Voltage | 750mV~5V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
SRBC-10A2A0G
Extended- Manufacturer
- MFR.Part #
- SRBC-10A2A0G
- JLCPCB Part #
- C5759953
- Package
- SMD-7P,33x13.5mm
- Description
- -40℃~+85℃ 1 10A 13.46mm 300kHz 33.02mm 5000uF 50mA 50mVp-p 750mV~5V 8.3V~14V 8mm 95% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation ±2% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SRBC-10A2A0G
- JLCPCB Part #
- C5759953
- Package
- SMD-7P,33x13.5mm
- Description
- -40℃~+85℃ 1 10A 13.46mm 300kHz 33.02mm 5000uF 50mA 50mVp-p 750mV~5V 8.3V~14V 8mm 95% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation ±2% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRBC-10A2A0G Specifications
SRBC-10A2A0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-7P,33x13.5mm | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Type | Open type | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.3V~14V | |
| Height | 8mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Width | 13.46mm | |
| Output Voltage | 750mV~5V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRBC-10A2A0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRBC-10A2A0G Documents
SRBC-10A2A0G datasheets or manufacturer documentation.
Datasheet: SRBC-10A2A0G Datasheet (PDF)
SRBC-10A2A0G Schematic Symbol & PCB Footprint
The SRBC-10A2A0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.