Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RDT-6Y03
RDT-6Y03
Extended
* Images are for reference only
RDT-6Y03
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
RDT-6Y03
JLCPCB Part #
C5864073
Package
DIP,31.6x20.3mm
Description
-40℃~+105℃ 1 1.454A 1000uF 12.5mm 14V~160V 170kHz 20.3mm 3.3V 31.6mm 3kV 4.8W 75% 80mVp-p Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,31.6x20.3mm
Operating Temperature-40℃~+105℃
Output Current(Max)1.454A
Output Power4.8W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency75%
Length31.6mm
Voltage - Supply14V~160V
Capacitive Load(Max)1000uF
Frequency170kHz
Height12.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width20.3mm
Output Voltage3.3V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RDT-6Y03
RDT-6Y03

* Images are for reference only

RDT-6Y03

Extended
Manufacturer

Bel Fuse

MFR.Part #
RDT-6Y03
JLCPCB Part #
C5864073
Package
DIP,31.6x20.3mm
Description
-40℃~+105℃ 1 1.454A 1000uF 12.5mm 14V~160V 170kHz 20.3mm 3.3V 31.6mm 3kV 4.8W 75% 80mVp-p Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDT-6Y03

* Images are for reference only

RDT-6Y03
Extended
Manufacturer

Bel Fuse

MFR.Part #
RDT-6Y03
JLCPCB Part #
C5864073
Package
DIP,31.6x20.3mm
Description
-40℃~+105℃ 1 1.454A 1000uF 12.5mm 14V~160V 170kHz 20.3mm 3.3V 31.6mm 3kV 4.8W 75% 80mVp-p Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDT-6Y03 Specifications

RDT-6Y03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageDIP,31.6x20.3mm
Operating Temperature-40℃~+105℃
Output Current(Max)1.454A
Output Power4.8W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency75%
Length31.6mm
Voltage - Supply14V~160V
Capacitive Load(Max)1000uF
Frequency170kHz
Height12.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery
Width20.3mm
Output Voltage3.3V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDT-6Y03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDT-6Y03 Documents

RDT-6Y03 datasheets or manufacturer documentation.

Datasheet: RDT-6Y03 Datasheet (PDF)

RDT-6Y03 Schematic Symbol & PCB Footprint

The RDT-6Y03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.