Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZSC0190FF1E
0ZSC0190FF1E
Extended
* Images are for reference only
0ZSC0190FF1E
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZSC0190FF1E
JLCPCB Part #
C3760593
Package
-
Description
-40℃~+85℃ 1.9A 100A 102mΩ 1mm 20V 22.1mm 3.9A 39mΩ 5.5mm 5s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package-
Voltage - Max20V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)5s
Length22.1mm
Resistance - Initial (Ri) (Min)39mΩ
Trip Current3.9A
Hold Current1.9A
Height1mm
Current - Max100A
Width5.5mm
Resistance - Post Trip (R1) (Max)102mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZSC0190FF1E
0ZSC0190FF1E

* Images are for reference only

0ZSC0190FF1E

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZSC0190FF1E
JLCPCB Part #
C3760593
Package
-
Description
-40℃~+85℃ 1.9A 100A 102mΩ 1mm 20V 22.1mm 3.9A 39mΩ 5.5mm 5s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZSC0190FF1E

* Images are for reference only

0ZSC0190FF1E
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZSC0190FF1E
JLCPCB Part #
C3760593
Package
-
Description
-40℃~+85℃ 1.9A 100A 102mΩ 1mm 20V 22.1mm 3.9A 39mΩ 5.5mm 5s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZSC0190FF1E Specifications

0ZSC0190FF1E technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package-
Voltage - Max20V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)5s
Length22.1mm
Resistance - Initial (Ri) (Min)39mΩ
Trip Current3.9A
Hold Current1.9A
Height1mm
Current - Max100A
Width5.5mm
Resistance - Post Trip (R1) (Max)102mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZSC0190FF1E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZSC0190FF1E Documents

0ZSC0190FF1E datasheets or manufacturer documentation.

Datasheet: 0ZSC0190FF1E Datasheet (PDF)

0ZSC0190FF1E Schematic Symbol & PCB Footprint

The 0ZSC0190FF1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.