Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZRS0050FF2D
0ZRS0050FF2D
Extended
* Images are for reference only
0ZRS0050FF2D
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZRS0050FF2D
JLCPCB Part #
C3761529
Package
Plugin
Description
-40℃~+125℃ 1.1Ω 350mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackagePlugin
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)350mΩ
Resistance - Post Trip (R1) (Max)1.1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZRS0050FF2D
0ZRS0050FF2D

* Images are for reference only

0ZRS0050FF2D

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZRS0050FF2D
JLCPCB Part #
C3761529
Package
Plugin
Description
-40℃~+125℃ 1.1Ω 350mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZRS0050FF2D

* Images are for reference only

0ZRS0050FF2D
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZRS0050FF2D
JLCPCB Part #
C3761529
Package
Plugin
Description
-40℃~+125℃ 1.1Ω 350mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZRS0050FF2D Specifications

0ZRS0050FF2D technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackagePlugin
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)350mΩ
Resistance - Post Trip (R1) (Max)1.1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZRS0050FF2D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZRS0050FF2D Documents

0ZRS0050FF2D datasheets or manufacturer documentation.

Datasheet: 0ZRS0050FF2D Datasheet (PDF)

0ZRS0050FF2D Schematic Symbol & PCB Footprint

The 0ZRS0050FF2D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.