Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BSW6440
BSW6440
Extended
* Images are for reference only
BSW6440
Attributes
Value
Manufacturer
BeRex Corp
MFR.Part #
BSW6440
JLCPCB Part #
C20479114
Package
TQFN-16(3x3)
Description
-40℃~+105℃ 0.89dB 2.7V~3.6V 40.7dBm 42dB 50MHz~6GHz Integrated ESD protection SP4T TQFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerBeRex Corp
PackageTQFN-16(3x3)
Frequency range50MHz~6GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.89dB
P1dB40.7dBm
FeaturesIntegrated ESD protection
CircuitSP4T
isolation42dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. BSW6440
BSW6440

* Images are for reference only

BSW6440

Extended
Manufacturer

BeRex Corp

MFR.Part #
BSW6440
JLCPCB Part #
C20479114
Package
TQFN-16(3x3)
Description
-40℃~+105℃ 0.89dB 2.7V~3.6V 40.7dBm 42dB 50MHz~6GHz Integrated ESD protection SP4T TQFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSW6440

* Images are for reference only

BSW6440
Extended
Manufacturer

BeRex Corp

MFR.Part #
BSW6440
JLCPCB Part #
C20479114
Package
TQFN-16(3x3)
Description
-40℃~+105℃ 0.89dB 2.7V~3.6V 40.7dBm 42dB 50MHz~6GHz Integrated ESD protection SP4T TQFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSW6440 Specifications

BSW6440 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerBeRex Corp
PackageTQFN-16(3x3)
Frequency range50MHz~6GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.89dB
P1dB40.7dBm
FeaturesIntegrated ESD protection
CircuitSP4T
isolation42dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSW6440. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSW6440 Schematic Symbol & PCB Footprint

The BSW6440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.