Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. 8TR2211
8TR2211
Extended
* Images are for reference only
8TR2211
Attributes
Value
Manufacturer
BeRex Corp
MFR.Part #
8TR2211
JLCPCB Part #
C17610454
Package
-
Description
-40℃~+105℃ 2.4GHz~2.5GHz 2.7V~3.6V Integrated low noise amplifier、Integrated RF switch - RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerBeRex Corp
Package-
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2.7V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF switch
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. 8TR2211
8TR2211

* Images are for reference only

8TR2211

Extended
Manufacturer

BeRex Corp

MFR.Part #
8TR2211
JLCPCB Part #
C17610454
Package
-
Description
-40℃~+105℃ 2.4GHz~2.5GHz 2.7V~3.6V Integrated low noise amplifier、Integrated RF switch - RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8TR2211

* Images are for reference only

8TR2211
Extended
Manufacturer

BeRex Corp

MFR.Part #
8TR2211
JLCPCB Part #
C17610454
Package
-
Description
-40℃~+105℃ 2.4GHz~2.5GHz 2.7V~3.6V Integrated low noise amplifier、Integrated RF switch - RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8TR2211 Specifications

8TR2211 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerBeRex Corp
Package-
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.5GHz
Voltage - Supply2.7V~3.6V
FeaturesIntegrated low noise amplifier、Integrated RF switch
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8TR2211. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8TR2211 Documents

8TR2211 datasheets or manufacturer documentation.

Datasheet: 8TR2211 Datasheet (PDF)

8TR2211 Schematic Symbol & PCB Footprint

The 8TR2211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.