


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | BXCONN | |
| Package | P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x20P | |
| Voltage Rating (Max) | 30V | |
| Number of Rows | 1 | |
| Insulation O D | 0.38mm | |
| Color | Beige | |
| Current Rating | 500mA | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 32 | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF-1D008B20P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | BXCONN | |
| Package | P=0.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x20P | |
| Voltage Rating (Max) | 30V | |
| Number of Rows | 1 | |
| Insulation O D | 0.38mm | |
| Color | Beige | |
| Current Rating | 500mA | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 32 | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF-1D008B20P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WF-1D008B20P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.