Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV25K2220122NIR1
ZV25K2220122NIR1
Extended
* Images are for reference only
ZV25K2220122NIR1
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
ZV25K2220122NIR1
JLCPCB Part #
C1857017
Package
2220
Description
1.2kA 20mW 25V 31V 39V 5nF@1kHz 65V 9.5J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package2220
Varistor Voltage39V
Energy9.5J
Maximum AC Volts25V
Clamping Voltage65V
Capacitance5nF@1kHz
Rated Wattage20mW
Maximum DC Volts31V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV25K2220122NIR1
ZV25K2220122NIR1

* Images are for reference only

ZV25K2220122NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZV25K2220122NIR1
JLCPCB Part #
C1857017
Package
2220
Description
1.2kA 20mW 25V 31V 39V 5nF@1kHz 65V 9.5J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV25K2220122NIR1

* Images are for reference only

ZV25K2220122NIR1
Extended
Manufacturer

BOURNS

MFR.Part #
ZV25K2220122NIR1
JLCPCB Part #
C1857017
Package
2220
Description
1.2kA 20mW 25V 31V 39V 5nF@1kHz 65V 9.5J 2220 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV25K2220122NIR1 Specifications

ZV25K2220122NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package2220
Varistor Voltage39V
Energy9.5J
Maximum AC Volts25V
Clamping Voltage65V
Capacitance5nF@1kHz
Rated Wattage20mW
Maximum DC Volts31V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV25K2220122NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV25K2220122NIR1 Documents

ZV25K2220122NIR1 datasheets or manufacturer documentation.

Datasheet: ZV25K2220122NIR1 Datasheet (PDF)

ZV25K2220122NIR1 Schematic Symbol & PCB Footprint

The ZV25K2220122NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.